



EIRE300-24 | |
|---|---|
DigiKey Part Number | 2050-EIRE300-24-ND |
Manufacturer | |
Manufacturer Product Number | EIRE300-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EIRE300-24 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, UKCA, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 952,49000 Kč | 1 952,49 Kč |
| 5 | 1 859,64400 Kč | 9 298,22 Kč |
| 10 | 1 820,97700 Kč | 18 209,77 Kč |
| 40 | 1 746,10600 Kč | 69 844,24 Kč |
| 80 | 1 709,82250 Kč | 136 785,80 Kč |
| 120 | 1 688,94967 Kč | 202 673,96 Kč |
| Unit Price without VAT: | 1 952,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 362,51290 Kč |






