
CFM25S150 | |
|---|---|
DigiKey Part Number | 2034-3570-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S150 |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,23000 Kč | 273,23 Kč |
| 5 | 260,30400 Kč | 1 301,52 Kč |
| 10 | 254,91600 Kč | 2 549,16 Kč |
| 25 | 247,93520 Kč | 6 198,38 Kč |
| 50 | 242,78220 Kč | 12 139,11 Kč |
| 200 | 232,80035 Kč | 46 560,07 Kč |
| 400 | 227,96413 Kč | 91 185,65 Kč |
| 600 | 225,18132 Kč | 135 108,79 Kč |
| Unit Price without VAT: | 273,23000 Kč |
|---|---|
| Unit Price with VAT: | 330,60830 Kč |





