Parametric Equivalent

CFM25S150-E | |
|---|---|
DigiKey Part Number | 2034-3571-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S150-E |
Description | AC/DC CONVERTER 15V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,74000 Kč | 395,74 Kč |
| 5 | 376,79600 Kč | 1 883,98 Kč |
| 10 | 368,98500 Kč | 3 689,85 Kč |
| 25 | 358,88560 Kč | 8 972,14 Kč |
| 50 | 351,42980 Kč | 17 571,49 Kč |
| 160 | 339,26288 Kč | 54 282,06 Kč |
| 320 | 332,21572 Kč | 106 309,03 Kč |
| 640 | 325,31295 Kč | 208 200,29 Kč |
| Unit Price without VAT: | 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 478,84540 Kč |



