Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP-0442H2

DigiKey Part Number
4761-IP-0442H2-ND
Manufacturer
Manufacturer Product Number
IP-0442H2
Description
LINE FLTR 250VAC/VDC 4A PANEL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, TUV, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1357,64000 Kč357,64 Kč
10304,00400 Kč3 040,04 Kč
25284,95800 Kč7 123,95 Kč
50271,35980 Kč13 567,99 Kč
100258,41190 Kč25 841,19 Kč
250242,24508 Kč60 561,27 Kč
500230,69622 Kč115 348,11 Kč
Manufacturers Standard Package
Unit Price without VAT:357,64000 Kč
Unit Price with VAT:432,74440 Kč