
VSR106 | |
|---|---|
DigiKey Part Number | 2111-VSR106-ND |
Manufacturer | |
Manufacturer Product Number | VSR106 |
Description | CONN STRN RELIEF FOR RG-59 62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-59, 62 |
Datasheet | Datasheet |
Category | Accessory Type Strain Relief |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products RG-59, 62 |
Series | Body Material Polyvinyl Chloride (PVC) |
Packaging Bag | Color Blue |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 9,70108 Kč | 32 983,67 Kč |
| Unit Price without VAT: | 9,70108 Kč |
|---|---|
| Unit Price with VAT: | 11,73831 Kč |









