
TOF59 | |
|---|---|
DigiKey Part Number | 2111-TOF59-ND |
Manufacturer | |
Manufacturer Product Number | TOF59 |
Description | CONN F PLUG STR NONCONSTANT PUSH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Push On | Operating Temperature -55°C ~ 85°C |
Shield Termination Twist On | Voltage Rating 250 V |
Impedance Non-Constant | Mating Cycles 200 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 25 | 19,79680 Kč | 494,92 Kč |
| 50 | 18,84780 Kč | 942,39 Kč |
| 100 | 17,94700 Kč | 1 794,70 Kč |
| 300 | 16,60663 Kč | 4 981,99 Kč |
| 500 | 16,01812 Kč | 8 009,06 Kč |
| 1 000 | 15,25337 Kč | 15 253,37 Kč |
| 2 500 | 14,29855 Kč | 35 746,38 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






