VCP10-31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 873
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: 315,81000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 160,06780 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 422
Unit Price: 116,12000 Kč
Datasheet
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCP10-31

DigiKey Part Number
2111-VCP10-31-ND
Manufacturer
Manufacturer Product Number
VCP10-31
Description
CONN BNC PLUG STR 75 OHM 1=100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Center Contact Material
Brass
Packaging
Bulk
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-59
Insertion Loss
0.2dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
1 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VB10-2031Cinch Connectivity Solutions8732111-VB10-2031-ND102,89000 KčParametric Equivalent
11_BNC-75-4-4/133_NEHuber+Suhner, Inc.13628-11_BNC-75-4-4/133_NE-ND315,81000 KčParametric Equivalent
11_BNC-75-4-4/133_NHHuber+Suhner, Inc.03628-11_BNC-75-4-4/133_NH-ND160,06780 KčParametric Equivalent
2485918-1TE Connectivity AMP Connectors42217-2485918-1-ND116,12000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
104 396,20400 Kč43 962,04 Kč
Unit Price without VAT:4 396,20400 Kč
Unit Price with VAT:5 319,40684 Kč