


2485918-1 | |
|---|---|
DigiKey Part Number | 17-2485918-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485918-1 |
Description | BNC PLUG ST CRIMP RG59 20AWG 2GH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2485918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,67000 Kč | 986,70 Kč |
| 25 | 92,48360 Kč | 2 312,09 Kč |
| 50 | 88,06980 Kč | 4 403,49 Kč |
| 100 | 83,86180 Kč | 8 386,18 Kč |
| 250 | 78,61232 Kč | 19 653,08 Kč |
| 500 | 74,86164 Kč | 37 430,82 Kč |
| 1 000 | 71,29157 Kč | 71 291,57 Kč |
| 2 500 | 66,83336 Kč | 167 083,40 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |


