
VBM511-75-1502 | |
|---|---|
DigiKey Part Number | 2111-VBM511-75-1502-ND |
Manufacturer | |
Manufacturer Product Number | VBM511-75-1502 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VBM201-75 | Cinch Connectivity Solutions | 100 | 2111-VBM201-75-ND | 285,57000 Kč | Parametric Equivalent |
| VBM211-75 | Cinch Connectivity Solutions | 578 | 2111-VBM211-75-ND | 285,57000 Kč | Parametric Equivalent |
| VBM511-75 | Cinch Connectivity Solutions | 298 | 2111-VBM511-75-ND | 314,13000 Kč | Parametric Equivalent |
| 0731713350 | Molex | 2 185 | WM9457-ND | 268,35000 Kč | Parametric Equivalent |
| 0731713356 | Molex | 379 | WM9527-ND | 287,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,58200 Kč | 2 255,82 Kč |
| 25 | 211,44160 Kč | 5 286,04 Kč |
| 50 | 201,34560 Kč | 10 067,28 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |


