



VBM211-75 | |
|---|---|
DigiKey Part Number | 2111-VBM211-75-ND |
Manufacturer | |
Manufacturer Product Number | VBM211-75 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyoxymethylene (POM) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VBM201-75 | Cinch Connectivity Solutions | 100 | 2111-VBM201-75-ND | 285,57000 Kč | Parametric Equivalent |
| VBM511-75 | Cinch Connectivity Solutions | 298 | 2111-VBM511-75-ND | 314,13000 Kč | Parametric Equivalent |
| VBM511-75-1502 | Cinch Connectivity Solutions | 99 | 2111-VBM511-75-1502-ND | 265,41000 Kč | Parametric Equivalent |
| 0731713350 | Molex | 2 185 | WM9457-ND | 268,35000 Kč | Parametric Equivalent |
| 0731713356 | Molex | 379 | WM9527-ND | 287,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 10 | 242,73700 Kč | 2 427,37 Kč |
| 25 | 227,52600 Kč | 5 688,15 Kč |
| 50 | 216,66160 Kč | 10 833,08 Kč |
| 100 | 206,32210 Kč | 20 632,21 Kč |
| 300 | 190,94320 Kč | 57 282,96 Kč |
| 500 | 184,19110 Kč | 92 095,55 Kč |
| 1 000 | 175,41036 Kč | 175 410,36 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |


