



VBI501 | |
|---|---|
DigiKey Part Number | 2111-VBI501-ND |
Manufacturer | |
Manufacturer Product Number | VBI501 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 2 | |
Features | Board Lock | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,46000 Kč | 506,46 Kč |
| 10 | 430,47300 Kč | 4 304,73 Kč |
| 25 | 403,52840 Kč | 10 088,21 Kč |
| 50 | 384,27200 Kč | 19 213,60 Kč |
| 100 | 365,93950 Kč | 36 593,95 Kč |
| 300 | 338,67417 Kč | 101 602,25 Kč |
| 500 | 326,70232 Kč | 163 351,16 Kč |
| Unit Price without VAT: | 506,46000 Kč |
|---|---|
| Unit Price with VAT: | 612,81660 Kč |




