


UJ2-A-HR-G-TH | |
|---|---|
DigiKey Part Number | 2223-UJ2-A-HR-G-TH-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-A-HR-G-TH |
Description | CONN RCPT USB 2.0 TYPE A PCB RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-A-HR-G-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 24,31560 Kč | 607,89 Kč |
| 50 | 23,15240 Kč | 1 157,62 Kč |
| 100 | 22,04790 Kč | 2 204,79 Kč |
| 300 | 20,40167 Kč | 6 120,50 Kč |
| 500 | 19,67890 Kč | 9 839,45 Kč |
| 1 000 | 18,73946 Kč | 18 739,46 Kč |
| 2 500 | 17,56668 Kč | 43 916,70 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







