
TS3L301DGGR | |
|---|---|
DigiKey Part Number | 296-17533-2-ND - Tape & Reel (TR) 296-17533-1-ND - Cut Tape (CT) 296-17533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L301DGGR |
Description | IC ETHERNET SWITCH 16X8 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3L301DGGR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features 10/100,1000 Base-T, LVDS, LVPECL |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Networking | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Switch Circuit SPDT | Supplier Device Package 48-TSSOP |
Number of Channels 8 | Base Product Number |
On-State Resistance (Max) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 37,24708 Kč | 9 311,77 Kč |
| 500 | 36,59280 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,06222 Kč | 68 124,44 Kč |
| 4 000 | 33,35233 Kč | 133 409,32 Kč |
| 6 000 | 32,99671 Kč | 197 980,26 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |





