
DCJP100 | |
|---|---|
DigiKey Part Number | 116-DCJP100-ND |
Manufacturer | |
Manufacturer Product Number | DCJP100 |
Description | DC JACKPOST #4-40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Connectors |
Datasheet | Datasheet |
Category | Accessory Type Locking Post |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products D-Sub Connectors |
Series | Features Hardware Included |
Packaging Bag | Length - Below Head 0.290" (7.37mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 10 | 402,09100 Kč | 4 020,91 Kč |
| 30 | 372,08467 Kč | 11 162,54 Kč |
| 50 | 358,91880 Kč | 17 945,94 Kč |
| 100 | 341,79700 Kč | 34 179,70 Kč |
| 250 | 320,41856 Kč | 80 104,64 Kč |
| 500 | 305,14504 Kč | 152 572,52 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |









