



DCCM100SSB | |
|---|---|
DigiKey Part Number | 116-1193-ND |
Manufacturer | |
Manufacturer Product Number | DCCM100SSB |
Description | CONN MICRO-D RCPT 100POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 4 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 674,21000 Kč | 6 674,21 Kč |
| 10 | 5 674,08000 Kč | 56 740,80 Kč |
| 25 | 5 319,40640 Kč | 132 985,16 Kč |
| Unit Price without VAT: | 6 674,21000 Kč |
|---|---|
| Unit Price with VAT: | 8 075,79410 Kč |






