


DCCM100S6E5-18.0BN | |
|---|---|
DigiKey Part Number | 116-1256-ND |
Manufacturer | |
Manufacturer Product Number | DCCM100S6E5-18.0BN |
Description | CABLE ASSY D-MIC-D 100P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 100 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 268,31000 Kč | 9 268,31 Kč |
| 10 | 7 879,70900 Kč | 78 797,09 Kč |
| 25 | 7 588,15640 Kč | 189 703,91 Kč |
| Unit Price without VAT: | 9 268,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 214,65510 Kč |







