Parametric Equivalent



DCDA9SSB | |
|---|---|
DigiKey Part Number | 116-DCDA9SSB-ND |
Manufacturer | |
Manufacturer Product Number | DCDA9SSB |
Description | CONN MICRO-D RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCDA9SSB Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bag | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/07-A | Cinch Connectivity Solutions | 59 | 116-M83513/07-A-ND | 982,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,71000 Kč | 982,71 Kč |
| 10 | 835,34200 Kč | 8 353,42 Kč |
| 25 | 783,05760 Kč | 19 576,44 Kč |
| 50 | 745,70620 Kč | 37 285,31 Kč |
| 100 | 710,15030 Kč | 71 015,03 Kč |
| 250 | 665,75252 Kč | 166 438,13 Kč |
| Unit Price without VAT: | 982,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,07910 Kč |





