9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Dura-Con Product Overview

M83513/07-A

DigiKey Part Number
116-M83513/07-A-ND
Manufacturer
Manufacturer Product Number
M83513/07-A
Description
CONN MICRO-D RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/07-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bag
Primary Material
Plastic
Part Status
Active
Shell Material, Finish
Plastic
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1982,71000 Kč982,71 Kč
10835,34200 Kč8 353,42 Kč
25783,05760 Kč19 576,44 Kč
50745,70620 Kč37 285,31 Kč
100710,15030 Kč71 015,03 Kč
250665,75252 Kč166 438,13 Kč
Manufacturers Standard Package
Unit Price without VAT:982,71000 Kč
Unit Price with VAT:1 189,07910 Kč