




DCCM51PCBRPN | |
|---|---|
DigiKey Part Number | 116-1272-ND |
Manufacturer | |
Manufacturer Product Number | DCCM51PCBRPN |
Description | CONN MICRO-D PLUG 51POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM51PCBRPN Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 5 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 790,90000 Kč | 4 790,90 Kč |
| 10 | 4 072,81400 Kč | 40 728,14 Kč |
| 25 | 3 818,15880 Kč | 95 453,97 Kč |
| 50 | 3 687,24880 Kč | 184 362,44 Kč |
| Unit Price without VAT: | 4 790,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 796,98900 Kč |






