DCC15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCC15S

DigiKey Part Number
116-DCC15S-ND
Manufacturer
Manufacturer Product Number
DCC15S
Description
DURA-CON DUST COVER SOCKET 15 PO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Dura-Con™ Receptacle Series
Features
-
Number of Positions
15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,49000 Kč52,49 Kč
1044,66000 Kč446,60 Kč
2541,85160 Kč1 046,29 Kč
5039,85200 Kč1 992,60 Kč
10037,94810 Kč3 794,81 Kč
25035,57096 Kč8 892,74 Kč
50033,87292 Kč16 936,46 Kč
1 00032,25671 Kč32 256,71 Kč
2 50030,23858 Kč75 596,45 Kč
Manufacturers Standard Package
Unit Price without VAT:52,49000 Kč
Unit Price with VAT:63,51290 Kč