
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 50 | 17,27720 Kč | 863,86 Kč |
| 200 | 15,66555 Kč | 3 133,11 Kč |
| 400 | 14,91750 Kč | 5 967,00 Kč |
| 600 | 14,49667 Kč | 8 698,00 Kč |
| 1 000 | 13,98320 Kč | 13 983,20 Kč |
| 2 600 | 13,07158 Kč | 33 986,11 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










