
OQT400-R200-2EP-IO-V1 | |
|---|---|
DigiKey Part Number | 2046-OQT400-R200-2EP-IO-V1-ND |
Manufacturer | |
Manufacturer Product Number | OQT400-R200-2EP-IO-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.575" ~ 15.748" (40mm ~ 400mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 1.575" ~ 15.748" (40mm ~ 400mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.3ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 797,83000 Kč | 4 797,83 Kč |
| 10 | 4 199,68400 Kč | 41 996,84 Kč |
| Unit Price without VAT: | 4 797,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 805,37430 Kč |










