
DCC15P | |
---|---|
DigiKey Part Number | 116-DCC15P-ND |
Manufacturer | |
Manufacturer Product Number | DCC15P |
Description | DURA-CON DUST COVER PLUG 15 POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Plug Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Plug Series | |
Features | - | |
Number of Positions | 15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,49000 Kč | 52,49 Kč |
10 | 44,66000 Kč | 446,60 Kč |
25 | 41,85160 Kč | 1 046,29 Kč |
50 | 39,85200 Kč | 1 992,60 Kč |
100 | 37,94810 Kč | 3 794,81 Kč |
250 | 35,57096 Kč | 8 892,74 Kč |
500 | 33,87292 Kč | 16 936,46 Kč |
1 000 | 32,25671 Kč | 32 256,71 Kč |
2 500 | 30,23858 Kč | 75 596,45 Kč |
Unit Price without VAT: | 52,49000 Kč |
---|---|
Unit Price with VAT: | 63,51290 Kč |