Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack
CPAD517
CPAD517

CPAD517

DigiKey Part Number
116-CPAD517-ND
Manufacturer
Manufacturer Product Number
CPAD517
Description
ADAPT BNC PLUG TO RCA JACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
Phono (RCA) Jack
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1062,09100 Kč620,91 Kč
2558,19800 Kč1 454,95 Kč
5055,42220 Kč2 771,11 Kč
10052,77430 Kč5 277,43 Kč
25049,46792 Kč12 366,98 Kč
50047,10692 Kč23 553,46 Kč
1 00044,85971 Kč44 859,71 Kč
2 50042,05387 Kč105 134,68 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč