



VA206 | |
|---|---|
DigiKey Part Number | 2111-VA206-ND |
Manufacturer | |
Manufacturer Product Number | VA206 |
Description | ADAPT BNC PLUG TO RCA JACK SILV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 106,39700 Kč | 1 063,97 Kč |
| 25 | 99,72360 Kč | 2 493,09 Kč |
| 50 | 94,95720 Kč | 4 747,86 Kč |
| 100 | 90,42370 Kč | 9 042,37 Kč |
| 300 | 83,67913 Kč | 25 103,74 Kč |
| 500 | 80,71842 Kč | 40 359,21 Kč |
| 1 000 | 76,86864 Kč | 76 868,64 Kč |
| 2 500 | 72,06178 Kč | 180 154,45 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |



