
L006 | |
|---|---|
DigiKey Part Number | 4627-L006-ND |
Manufacturer | |
Manufacturer Product Number | L006 |
Description | CONN ADPT BNC PL TO RCA JK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 151,75300 Kč | 1 517,53 Kč |
| 25 | 142,24880 Kč | 3 556,22 Kč |
| 50 | 135,45380 Kč | 6 772,69 Kč |
| 100 | 128,98860 Kč | 12 898,86 Kč |
| 250 | 120,91572 Kč | 30 228,93 Kč |
| 500 | 115,14884 Kč | 57 574,42 Kč |
| 1 000 | 109,65870 Kč | 109 658,70 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |


