Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
CP-88T-75
CP-88T-75

CP-88T-75

DigiKey Part Number
116-CP-88T-75-ND
Manufacturer
Manufacturer Product Number
CP-88T-75
Description
CONN TERMINATOR PLUG BNC 75OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
1 GHz
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1054,42700 Kč544,27 Kč
3050,36033 Kč1 510,81 Kč
5048,57260 Kč2 428,63 Kč
10046,25020 Kč4 625,02 Kč
25043,35416 Kč10 838,54 Kč
50041,28500 Kč20 642,50 Kč
1 00039,31519 Kč39 315,19 Kč
2 50036,85594 Kč92 139,85 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč