
17-150164 | |
|---|---|
DigiKey Part Number | 626-2106-ND |
Manufacturer | |
Manufacturer Product Number | 17-150164 |
Description | COUPLER RJ45 CAT.6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Category | Mounting Feature Front Side Nut |
Manufacturer Amphenol CONEC | Ratings Cat6a |
Packaging Bag | Shielding Shielded |
Part Status Active | Shell Material, Finish Copper Alloy, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Thickness 50.0µin (1.27µm) |
Type Coupler | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Ingress Protection IP67 - Dust Tight, Waterproof | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,89000 Kč | 1 230,89 Kč |
| 10 | 1 046,17400 Kč | 10 461,74 Kč |
| 30 | 968,17500 Kč | 29 045,25 Kč |
| 50 | 933,93840 Kč | 46 696,92 Kč |
| 100 | 889,40990 Kč | 88 940,99 Kč |
| Unit Price without VAT: | 1 230,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,37690 Kč |










