
CGA-1040-20-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-20-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-20-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-20-SMA-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 417,16700 Kč | 4 171,67 Kč |
| 25 | 391,04160 Kč | 9 776,04 Kč |
| 50 | 372,38280 Kč | 18 619,14 Kč |
| 100 | 354,61630 Kč | 35 461,63 Kč |
| 250 | 332,43696 Kč | 83 109,24 Kč |
| 500 | 316,59104 Kč | 158 295,52 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |










