
PE83CR007 | |
|---|---|
DigiKey Part Number | 6099-PE83CR007-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR007 |
Description | CIR 800-960MHZ SMA 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 960 MHz SMA-FEMALE Circulator 19dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 800 MHz ~ 960 MHz | |
Isolation | 19dB (Min) | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 113,48000 Kč | 10 113,48 Kč |
| 10 | 8 995,60600 Kč | 89 956,06 Kč |
| Unit Price without VAT: | 10 113,48000 Kč |
|---|---|
| Unit Price with VAT: | 12 237,31080 Kč |







