
ATT-0290-10-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-10-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-10-SMA-02 |
Description | RF ATTENUATOR 10DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 520,66000 Kč | 4 520,66 Kč |
| 10 | 3 843,11700 Kč | 38 431,17 Kč |
| 25 | 3 602,82840 Kč | 90 070,71 Kč |
| 50 | 3 431,14460 Kč | 171 557,23 Kč |
| Unit Price without VAT: | 4 520,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 469,99860 Kč |






