
5810160033 | |
|---|---|
DigiKey Part Number | 116-1136-ND |
Manufacturer | |
Manufacturer Product Number | 5810160033 |
Description | MODICE LARGE ENCL W/O HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 Kč | 509,41 Kč |
| 5 | 435,45600 Kč | 2 177,28 Kč |
| 21 | 378,62381 Kč | 7 951,10 Kč |
| 42 | 353,88619 Kč | 14 863,22 Kč |
| 63 | 340,17095 Kč | 21 430,77 Kč |
| 105 | 329,66857 Kč | 34 615,20 Kč |
| Unit Price without VAT: | 509,41000 Kč |
|---|---|
| Unit Price with VAT: | 616,38610 Kč |










