



5810148008 | |
|---|---|
DigiKey Part Number | 116-1129-ND |
Manufacturer | |
Manufacturer Product Number | 5810148008 |
Description | CONN HEADER R/A 48POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 48 position |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Features Ferrite Filter |
Number of Rows 3 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,57000 Kč | 790,57 Kč |
| 36 | 613,95222 Kč | 22 102,28 Kč |
| 108 | 568,19620 Kč | 61 365,19 Kč |
| Unit Price without VAT: | 790,57000 Kč |
|---|---|
| Unit Price with VAT: | 956,58970 Kč |








