
5810160032 | |
|---|---|
DigiKey Part Number | 116-1135-ND |
Manufacturer | |
Manufacturer Product Number | 5810160032 |
Description | MODICE LARGE ENCL WITH 1 HS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Enclosure 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) Black |
Datasheet | Datasheet |
Category | Features IP67/IP69K, 1 Heat Sink |
Manufacturer Cinch Connectivity Solutions | For Use With/Related Products ModICE™ Series |
Series | Size / Dimension 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,32000 Kč | 726,32 Kč |
| 5 | 620,95200 Kč | 3 104,76 Kč |
| 21 | 539,88857 Kč | 11 337,66 Kč |
| 42 | 504,61190 Kč | 21 193,70 Kč |
| 63 | 491,08984 Kč | 30 938,66 Kč |
| Unit Price without VAT: | 726,32000 Kč |
|---|---|
| Unit Price with VAT: | 878,84720 Kč |








