Polymer, Glass Filled Faceplate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5810000028

DigiKey Part Number
116-1098-ND
Manufacturer
Manufacturer Product Number
5810000028
Description
MODICE LE BLANK FACEPLATE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Polymer, Glass Filled Faceplate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Faceplate
Features
IP67/IP69K
For Use With/Related Products
ModICE™ Series
Size / Dimension
-
Color
Black
Material
Polymer, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10131,17500 Kč1 311,75 Kč
36119,82278 Kč4 313,62 Kč
72114,10375 Kč8 215,47 Kč
108110,88500 Kč11 975,58 Kč
252104,45087 Kč26 321,62 Kč
50499,46804 Kč50 131,89 Kč
1 00894,72494 Kč95 482,74 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč