
40-9725HM | |
|---|---|
DigiKey Part Number | 116-40-9725HM-ND |
Manufacturer | |
Manufacturer Product Number | 40-9725HM |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 25 | 98,90040 Kč | 2 472,51 Kč |
| 50 | 94,18020 Kč | 4 709,01 Kč |
| 100 | 89,68040 Kč | 8 968,04 Kč |
| 250 | 84,06676 Kč | 21 016,69 Kč |
| 500 | 80,05614 Kč | 40 028,07 Kč |
| 1 000 | 76,23807 Kč | 76 238,07 Kč |
| 2 500 | 71,47114 Kč | 178 677,85 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |











