



40-9538M | |
|---|---|
DigiKey Part Number | 116-40-9538M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9538M |
Description | CONN ADAPTER RJ-45 TO DB9 MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,19900 Kč | 731,99 Kč |
| 25 | 68,60480 Kč | 1 715,12 Kč |
| 50 | 65,32480 Kč | 3 266,24 Kč |
| 100 | 62,20450 Kč | 6 220,45 Kč |
| 250 | 58,30892 Kč | 14 577,23 Kč |
| 500 | 55,52670 Kč | 27 763,35 Kč |
| 1 000 | 52,87779 Kč | 52 877,79 Kč |
| 2 500 | 49,57040 Kč | 123 926,00 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |










