Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC98FF

DigiKey Part Number
5214-GC98FF-ND
Manufacturer
Manufacturer Product Number
GC98FF
Description
DB9 TO RJ45 MODULAR ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
D-Sub, 9 Pin Female
Manufacturer
StarTech.com
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Packaging
Retail Package
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Factory Stock: 1 413
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1128,68000 Kč128,68 Kč
10109,32500 Kč1 093,25 Kč
30101,14933 Kč3 034,48 Kč
5097,56620 Kč4 878,31 Kč
10092,90920 Kč9 290,92 Kč
25087,09256 Kč21 773,14 Kč
50082,93774 Kč41 468,87 Kč
1 00078,98249 Kč78 982,49 Kč
2 50074,04328 Kč185 108,20 Kč
Manufacturers Standard Package
Unit Price without VAT:128,68000 Kč
Unit Price with VAT:155,70280 Kč