4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
4-142
4-142

4-142

DigiKey Part Number
CBB304-ND
Manufacturer
Manufacturer Product Number
4-142
Description
CONN BARRIER STRIP 4CIRC 0.563"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG
Manufacturer
Cinch Connectivity Solutions
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Nickel
Pitch
0.563" (14.30mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-55°F ~ 300°F
Current Rating (Amps)
30A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562000040Curtis Industries1 026364-562000040-ND275,70000 KčSimilar
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,95000 Kč364,95 Kč
10260,01800 Kč2 600,18 Kč
25231,42320 Kč5 785,58 Kč
50214,31820 Kč10 715,91 Kč
100200,58130 Kč20 058,13 Kč
250186,69404 Kč46 673,51 Kč
500178,78832 Kč89 394,16 Kč
1 000172,64073 Kč172 640,73 Kč
Manufacturers Standard Package
Unit Price without VAT:364,95000 Kč
Unit Price with VAT:441,58950 Kč