Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat5 IDC
32-5964UL
32-5964UL

32-5964UL

DigiKey Part Number
116-32-5964UL-ND
Manufacturer
Manufacturer Product Number
32-5964UL
Description
CONN MOD PLUG 4P4C UNSHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Termination
IDC
Series
Length
0.525" (13.34mm)
Packaging
Bulk
Color
Translucent - Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Phosphor Bronze
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
1011,13700 Kč111,37 Kč
2510,43600 Kč260,90 Kč
509,93560 Kč496,78 Kč
1009,45800 Kč945,80 Kč
3008,75237 Kč2 625,71 Kč
5008,44188 Kč4 220,94 Kč
1 0008,03854 Kč8 038,54 Kč
2 5007,53518 Kč18 837,95 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč