
TM3P-44P | |
|---|---|
DigiKey Part Number | H9091-ND |
Manufacturer | |
Manufacturer Product Number | TM3P-44P |
Description | CONN MOD PLUG 4P4C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3P-44P Models |
Category | Length 0.528" (13.40mm) |
Manufacturer Hirose Electric Co Ltd | Color Translucent - Clear |
Series | Wire Gauge 26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Last Time Buy | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 500 mA |
Cable Type Flat Oval Cable, Stranded Wires | Voltage Rating 125V |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,10500 Kč | 201,05 Kč |
| 25 | 18,84520 Kč | 471,13 Kč |
| 50 | 17,94000 Kč | 897,00 Kč |
| 100 | 17,08270 Kč | 1 708,27 Kč |
| 300 | 15,80707 Kč | 4 742,12 Kč |
| 500 | 15,24704 Kč | 7 623,52 Kč |
| 1 000 | 14,51897 Kč | 14 518,97 Kč |
| 2 500 | 13,61013 Kč | 34 025,32 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |




