30-9510-77
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-9510-77

DigiKey Part Number
116-30-9510-77-ND
Manufacturer
Manufacturer Product Number
30-9510-77
Description
CABLE ASSY DB09 SHLD BEIGE 3.05M
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,44000 Kč121,44 Kč
10103,19200 Kč1 031,92 Kč
2596,71800 Kč2 417,95 Kč
5092,10200 Kč4 605,10 Kč
10087,70260 Kč8 770,26 Kč
25082,21268 Kč20 553,17 Kč
50078,29080 Kč39 145,40 Kč
1 00074,55724 Kč74 557,24 Kč
2 50069,89523 Kč174 738,07 Kč
Manufacturers Standard Package
Unit Price without VAT:121,44000 Kč
Unit Price with VAT:146,94240 Kč