Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant
25-7330
25-7330

25-7330

DigiKey Part Number
116-25-7330-ND
Manufacturer
Manufacturer Product Number
25-7330
Description
COAX ADAPT UHF TO UHF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
UHF Jack, Female Socket
Convert To (Adapter End)
UHF Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 543
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,82100 Kč728,21 Kč
3067,37567 Kč2 021,27 Kč
5064,98880 Kč3 249,44 Kč
10061,88320 Kč6 188,32 Kč
25058,00740 Kč14 501,85 Kč
50055,23944 Kč27 619,72 Kč
1 00052,60461 Kč52 604,61 Kč
2 50049,31439 Kč123 285,98 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč