
182109 | |
|---|---|
DigiKey Part Number | ARF3487-ND |
Manufacturer | |
Manufacturer Product Number | 182109 |
Description | COAX ADAPT UHF TO UHF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 2.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) UHF Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 188,01600 Kč | 1 880,16 Kč |
| 30 | 173,98933 Kč | 5 219,68 Kč |
| 50 | 167,82860 Kč | 8 391,43 Kč |
| 100 | 159,81790 Kč | 15 981,79 Kč |
| 250 | 149,81652 Kč | 37 454,13 Kč |
| 500 | 142,67218 Kč | 71 336,09 Kč |
| 1 000 | 135,86966 Kč | 135 869,66 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |



