
16-140 | |
---|---|
DigiKey Part Number | CBB322-ND |
Manufacturer | |
Manufacturer Product Number | 16-140 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 32 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 211,42450 Kč | 211 424,50 Kč |
Unit Price without VAT: | 211,42450 Kč |
---|---|
Unit Price with VAT: | 255,82365 Kč |