Similar

TWC-124-2 | |
|---|---|
DigiKey Part Number | 1097-1358-ND |
Manufacturer | |
Manufacturer Product Number | TWC-124-2 |
Description | CABLE TWINAXIAL 500' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 500.0' (152.40m) 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 33 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Braid | |
Impedance | 124 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.162" (4.11mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 678,95000 Kč | 10 678,95 Kč |
| 2 | 10 153,06000 Kč | 20 306,12 Kč |
| 3 | 9 855,41000 Kč | 29 566,23 Kč |
| 5 | 9 490,55000 Kč | 47 452,75 Kč |
| 7 | 9 256,18857 Kč | 64 793,32 Kč |
| 10 | 9 012,78300 Kč | 90 127,83 Kč |
| Unit Price without VAT: | 10 678,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 921,52950 Kč |



