Twinaxial Cable 25 AWG 500.0' (152.40m) 124 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9271 006500

DigiKey Part Number
BEL5691-500-ND
Manufacturer
Manufacturer Product Number
9271 006500
Description
CABLE TWINAXIAL 25AWG 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 25 AWG 500.0' (152.40m) 124 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
25 AWG
Conductor Strand
7 Strands / 33 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil
Impedance
124 Ohms
Length
500.0' (152.40m)
Jacket Color
Blue
Usage
-
Features
22 AWG Drain Wire
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
-
Shield Material
Aluminum
Shield Coverage
100%
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50036,86828 Kč18 434,14 Kč
1 00035,02970 Kč35 029,70 Kč
1 50033,98862 Kč50 982,93 Kč
2 50032,71220 Kč81 780,50 Kč
3 50031,89200 Kč111 622,00 Kč
5 00031,03992 Kč155 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,86828 Kč
Unit Price with VAT:44,61062 Kč