
TWC-124-1A | |
|---|---|
DigiKey Part Number | 1097-1315-ND |
Manufacturer | |
Manufacturer Product Number | TWC-124-1A |
Description | CABLE TWINAXIAL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 500.0' (152.40m) 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Braid | |
Impedance | 124 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.085" (2.16mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 762,18000 Kč | 9 762,18 Kč |
| 2 | 9 281,74500 Kč | 18 563,49 Kč |
| 3 | 9 009,82333 Kč | 27 029,47 Kč |
| 5 | 8 829,66000 Kč | 44 148,30 Kč |
| Unit Price without VAT: | 9 762,18000 Kč |
|---|---|
| Unit Price with VAT: | 11 812,23780 Kč |




