


RFI375-1 | |
|---|---|
DigiKey Part Number | 1097-1307-ND |
Manufacturer | |
Manufacturer Product Number | RFI375-1 |
Description | CONN CAP COVER DUST FOR TRT JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRT Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TRT | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRT Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 406,03800 Kč | 4 060,38 Kč |
| 25 | 380,60960 Kč | 9 515,24 Kč |
| 50 | 362,44640 Kč | 18 122,32 Kč |
| 100 | 353,22840 Kč | 35 322,84 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |










