TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBBJ379

DigiKey Part Number
1097-1042-ND
Manufacturer
Manufacturer Product Number
CBBJ379
Description
CONN TRT JACK STR PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CBBJ379 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Solder
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 515,64000 Kč1 515,64 Kč
101 329,38300 Kč13 293,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 515,64000 Kč
Unit Price with VAT:1 833,92440 Kč